Magnat Interior ICQ 62 Flush mount speaker 180 W 4 Ω White 1 pc(s)
2-way high-end built-in speakerThis especially high-quality ceiling speaker follows in all essential parameters of the magnat quantum technology. As well as the classic Home Audio Speakers is also the ICQ 62 with deep mid membranes made of highly sta…
- Warranty: 24 months
- Manufacturer: Magnat
2-way high-end built-in speakerThis especially high-quality ceiling speaker follows in all essential parameters of the magnat quantum technology. As well as the classic Home Audio Speakers is also the ICQ 62 with deep mid membranes made of highly sta…
- Warranty: 24 months
- Manufacturer: Magnat
Technical data
RMS capacity | 100 W |
---|---|
Max. load | 180 W |
Impedance | 4 Ω |
Max. sound pressure | 90 dB |
Features | 2-way , sprayproof |
IP rating | IP6K9K |
Frequency range | 34 26 000 Hz |
Type | Round |
Colour | White |
Material | Aluminium |
Mounting depth | 98 mm |
---|---|
Recess diameter | 193 mm |
(Ø) | 220 mm |
Weight | 1.3 kg |
Dim | (Ø) 220 mm |
Product type | Flush mount speaker |
Magnat Interior ICQ 62 high-end Marine speaker installation
2-way high-end built-in speaker
This especially high-quality ceiling speaker follows in all essential parameters of the magnat quantum technology. As well as the classic Home Audio Speakers is also the ICQ 62 with deep mid membranes made of highly stable and torsionally rigid Ceramic-Alu-cone. This material allows a very precise playback and even the finest sound details.
All the high frequencies are with the highest impulse and distortion-freedom over a coated fabric dome tweeter reproduces. A costlier frequency switch also provides for the exact distribution between the high and low frequencies.
This text is machine translated.
Highlights & Details
- Load capacity RMS/max. 100/180 W.
- Easy installation by Klemmmachanismus
- Feuchtigkeitsgeschutztes loudspeaker system, also suitable for humid rooms (bathroom)
Facts
- 25 mm tweeter
- 160 mm woofer
- Coated .soft dome fabric tweeters will win you over
- In order to 35 degree rotatable tweeter thanks to 'Swivel' technology
- Low resonance aluminum woofer membrane in the hairline finish
- Langhub-Gummisicke for maximum deflection
- Exclusive aluminum design protection grilles
- High quality Frequenzweichenbestuckung with 3-fold Pegelverstellung for the tweeter and mid-range
- Gold plated Push-Anschlussterminals .
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers