Magnat Interior IW 810 Flush mount speaker 180 W White 1 pc(s)
High-End built-in speaker with simple assembly by special clamping mechanism.
- Warranty: 24 months
- Manufacturer: Magnat
High-End built-in speaker with simple assembly by special clamping mechanism.
- Warranty: 24 months
- Manufacturer: Magnat
Technical data
RMS capacity | 100 W |
---|---|
Max. load | 180 W |
Max. sound pressure | 91 dB |
IP rating | IP6K9K |
Frequency range | 32 - 32000 Hz |
Type | Round |
Colour | White |
Material | Plastic |
Recess width | 224 mm |
Mounting depth | 90 mm |
Recess length | 335 mm |
---|---|
Width | 255 mm |
Length | 358 mm |
Depth | 100 mm |
Dim | (L x W) 358 mm x 255 mm |
Max. RMS power | 100 W / 180 W |
Impedance | 4 - 8 Ω Ω |
SPL | 91 dB |
Product type | Flush mount speaker |
Documents & Downloads
Magnet interior IW 810 C built-in speaker
High-End built-in speaker with simple assembly by special clamping mechanism.
Highlights & Details
- Maximum load capacity :180 W
- Ideal for installation in the wall
Facts
- 200 mm low- to mid-range units with carbon / glass fibre cone and phase correction element
- 25 x 19 mm tweeter with aluminium calotte and strong neodymium drive
- Tweeter aligned on listening position
- Switchable high frequency level increase
- High-quality, phase and crossover amplitude-corrected frequency range
- Solid connecting terminals
- Mounting dimensions: 224 x 335 mm (W x H).
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers