Magnat Monitor Supreme Sub 202A Hi-Fi subwoofer Black 160 W 20 Hz - 200 Hz

  • Item no.: 1400442
  • Manufacturer no.: 14482601
  • EAN: 4018843482606

MAGNAT MONITOR SUPREME SUB 202 A SW

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 1400442
  • Manufacturer no.: 14482601
  • EAN: 4018843482606

MAGNAT MONITOR SUPREME SUB 202 A SW

  • Warranty: 24 months
  • Manufacturer: Magnat
Series Magnat Monitor Supreme II
Max. audio capacity 160 W
Power handling (sinus) 80 W
Min. frequency 20 Hz
Max. frequency 200 Hz
Frequency range 20 Hz - 200 Hz
Colour Black
Width 265 mm
Height 365 mm
T 345 mm
Weight 9.5 kg
Product type Hi-Fi subwoofer

Technical data

Series Magnat Monitor Supreme II
Max. audio capacity 160 W
Power handling (sinus) 80 W
Min. frequency 20 Hz
Max. frequency 200 Hz
Frequency range 20 Hz - 200 Hz
Colour Black
Width 265 mm
Height 365 mm
T 345 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Subwoofers