Magnat Needle Alu Sat Argent Bookshelf speaker Silver 70 W 75 Hz - 30000 Hz 1 Pair

  • Item no.: 326064
  • Manufacturer no.: 158 945 1
  • EAN: 4018843945194

Compact, magnetically shielded 2-way loudspeaker with compact dimensions in elegant aluminum casing.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 326064
  • Manufacturer no.: 158 945 1
  • EAN: 4018843945194

Compact, magnetically shielded 2-way loudspeaker with compact dimensions in elegant aluminum casing.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Magnat
Content 1 Pair
Max. audio capacity 70 W
Min. frequency 75 Hz
Max. frequency 30000 Hz
Frequency range 75 Hz - 30000 Hz
Impedance 4 - 8 Ω
SPL 88 dB
Colour Silver
Width 90 mm
Height 145 mm
Depth 115 mm
Weight 0.9 kg
Dim (W x H x D) 90 x 145 x 115 mm
Product type Bookshelf speaker

Technical data

Content 1 Pair
Max. audio capacity 70 W
Min. frequency 75 Hz
Max. frequency 30000 Hz
Frequency range 75 Hz - 30000 Hz
Impedance 4 - 8 Ω
SPL 88 dB
Colour Silver
Width 90 mm
Height 145 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers