Magnat Needle Alu Super Center Centre speaker Black 100 W 55 Hz - 30000 Hz 1 pc(s)

  • Item no.: 1587081
  • Manufacturer no.: 1589111
  • EAN: 4018843891118

This smart center loudspeaker is cast from a single mold! The speaker casing is made from thick-walled aluminum extruded cast and houses in the case of the Needle-Alu-Super Center a total of four 70 mm large mid-woofer in perfect definition to a high…

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 1587081
  • Manufacturer no.: 1589111
  • EAN: 4018843891118

This smart center loudspeaker is cast from a single mold! The speaker casing is made from thick-walled aluminum extruded cast and houses in the case of the Needle-Alu-Super Center a total of four 70 mm large mid-woofer in perfect definition to a high…

  • Warranty: 24 months
  • Manufacturer: Magnat
Content 1 pc(s)
Max. audio capacity 100 W
Power handling (sinus) 65 W
Min. frequency 55 Hz
Max. frequency 30000 Hz
Frequency range 55 Hz - 30000 Hz
Impedance 4-8
SPL 90 dB
Colour Black
Width 402 mm
Height 90 mm
Depth 115 mm
Weight 2.3 kg
Product type Centre speaker

Technical data

Content 1 pc(s)
Max. audio capacity 100 W
Power handling (sinus) 65 W
Min. frequency 55 Hz
Max. frequency 30000 Hz
Frequency range 55 Hz - 30000 Hz
Impedance 4-8
SPL 90 dB
Colour Black
Width 402 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers