Magnat Quantum 757 Free-standing speaker White 350 W 20 Hz - 50000 Hz 1 pc(s)

  • Item no.: 1587052
  • Manufacturer no.: 147174
  • EAN: 4018843471747

The quantum 757 is the leader of the Quantum-750 emphasizes slim-series. It offers, in addition to the extremely low-resonance 45mm housing front on multiple versteiftem body a clear, modern design with high-gloss and silk-matt surfaces in perfect pa…

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 1587052
  • Manufacturer no.: 147174
  • EAN: 4018843471747

The quantum 757 is the leader of the Quantum-750 emphasizes slim-series. It offers, in addition to the extremely low-resonance 45mm housing front on multiple versteiftem body a clear, modern design with high-gloss and silk-matt surfaces in perfect pa…

  • Warranty: 24 months
  • Manufacturer: Magnat
Content 1 pc(s)
Max. audio capacity 350 W
Power handling (sinus) 220 W
Min. frequency 20 Hz
Max. frequency 50000 Hz
Frequency range 20 Hz - 50000 Hz
Impedance 4 - 8 Ω
SPL 93 dB
Colour White
Width 190 mm
Height 1062 mm
T 370 mm
Weight 24.8 kg
Product type Free-standing speaker

Technical data

Content 1 pc(s)
Max. audio capacity 350 W
Power handling (sinus) 220 W
Min. frequency 20 Hz
Max. frequency 50000 Hz
Frequency range 20 Hz - 50000 Hz
Impedance 4 - 8 Ω
SPL 93 dB
Colour White
Width 190 mm

Frequently bought together

Similar products

See and discover other items from category Hi-Fi Speakers