Magnat SBW 200 Soundbar Black Bluetooth, incl. cordless subwoofer, USB, Wall brackets

  • Item no.: 1844852
  • Manufacturer no.: D171220
  • EAN: 4018843712208

Fully active home theater soundbar with wireless subwoofer and Bluetooth streamingThe Magnat Soundbar SBW 200 compliments easily every TV-device for high-performance home theater. The high-performance speakers make films and music to experience and t…

  • Warranty: 24 months
  • Manufacturer: Magnat
  • Item no.: 1844852
  • Manufacturer no.: D171220
  • EAN: 4018843712208

Fully active home theater soundbar with wireless subwoofer and Bluetooth streamingThe Magnat Soundbar SBW 200 compliments easily every TV-device for high-performance home theater. The high-performance speakers make films and music to experience and t…

  • Warranty: 24 months
  • Manufacturer: Magnat
Features Bluetooth , incl. cordless subwoofer , USB , Wall brackets
Max. audio capacity 150 W
Frequency range 28 - 22000 Hz
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (input) Digital audio (optical) , Audio stereo (3.5 mm jack) , USB
Colour Black
Width 1000 mm
Height 85 mm
T 66 mm
Weight 2.2 kg
Content 1 pc(s)
Product type Soundbar

Technical data

Features Bluetooth , incl. cordless subwoofer , USB , Wall brackets
Max. audio capacity 150 W
Frequency range 28 - 22000 Hz
No. of optical inputs 1 x
No. of USB ports 1 x
Interfaces (input) Digital audio (optical) , Audio stereo (3.5 mm jack) , USB
Colour Black
Width 1000 mm
Height 85 mm
T 66 mm

Frequently bought together

Similar products

See and discover other items from category Soundbars