Magnat Signature 507 mocca Free-standing speaker Mocca 350 W 23 Hz - 53000 Hz 1 pc(s)
The Signature 507 is as slim as the 505, but 1030 mm is a bit higher. The size gain is due to the double woofer used, so that the 507 has two equally large woofers in addition to a 170 mm mid-woofer and can reproduce correspondingly lower frequencies…
- Warranty: 24 months
- Manufacturer: Magnat
The Signature 507 is as slim as the 505, but 1030 mm is a bit higher. The size gain is due to the double woofer used, so that the 507 has two equally large woofers in addition to a 170 mm mid-woofer and can reproduce correspondingly lower frequencies…
- Warranty: 24 months
- Manufacturer: Magnat
Technical data
Content | 1 pc(s) |
---|---|
Series | Magnat Signature 500 |
Max. audio capacity | 350 W |
Power handling (sinus) | 200 W |
Min. frequency | 23 Hz |
Max. frequency | 53000 Hz |
Frequency range | 23 Hz - 53000 Hz |
Impedance | 4-8 ohms |
SPL | 92 dB |
Colour | Mocca |
Width | 205 mm |
---|---|
Height | 1030 mm |
Depth | 332 mm |
Weight | 18.8 kg |
Dim | (W x H x D) 205 x 1030 x 332 mm |
Product type | Free-standing speaker |
4-way bass reflex speaker of the introductory series Signature 500
The Signature 507 is as slim as the 505, but 1030 mm is a bit higher. The size gain is due to the double woofer used, so that the 507 has two equally large woofers in addition to a 170 mm mid-woofer and can reproduce correspondingly lower frequencies. Of course, it also has the Hi-Res certified double tweeter module with two fmax-. The front panel with its integrated sound guides also optimizes the radiation behavior here. Like all Signature 500 series speakers, this is where solid connection terminals are used, which not only enable the use of the best cables, but also bi-wiring or bi-amping operation. Of course, the 507 is suitable as a stereo loudspeaker as well as a front channel in a home theater system.
This text is machine translated.
Highlights & Details
- Woofer/mid-range speaker with specially coated diaphragm and voice coil ventilation for high load capacity and Dynamics
- Hi-Res dual tone system for highest resolution and transparency
- 30 mm tweeter calotte with particularly broad beading for deep coupling For mid-range speakers
- Powerful neodymium ring magnet systems for best dynamics
- Front plate with special sound guides for optimum radiation behavior
- Suitable home theater center speaker in large format with 170 mm double woofer/mid-range speaker
- Suitable active subwoofer with powerful digital amplifier, large 30 cm driver and various setting options
Facts
- Principle: Floorstanding box, 4-way, double bass, bass reflex
- enclosure: Removable fabric cover, high-gloss painted baffle (black version) or semi-gloss painted baffle (mocca version); resonance absorbing rubber feet, metal spikes are supplied
- with sturdy base crossbars for secure stand; stable and low-resonance housing construction with E1-MDF wood panels; two Airflex ports with rounded reflex vents
- Assembly of 170 mm for reduction of flow noises 2 x 170 mm woofers; 20 mm super tweeter; 30 mm tweeter calotte;
- capacity (RMS/max.): 200/350 watt;
- woofer / mid-woofer: Ventilated voice coil unit for maximum load-carrying capacity; coated paper membrane, FE-Dynamics-deep and mid-woofer, Klippel®-optimized overall construction
- Stable, six-way screwed decor rings, stable metal basket with generous ventilation openings;
- frequency separating filter: Amplitude and phase-optimized frequency separating filter with acoustic components 24dB Large bi-wiring/bi-amping connection field with generously dimensioned screw terminals and gold-plated contacts
- Efficiency (2.8V/1m): 92 dB;
- crossover frequency: 400 Hz / 2800 Hz / 17500 Hz
- Impedance: 4 – 8 Ohm
- Recommended amplifier power: 30 Watt
Delivery
- Speaker, clamping frame
- Warranty: 24 months
- Manufacturer: Magnat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hi-Fi Speakers