Magnetic antenna ConiuGo 300303316S Suitable for: C

  • Item no.: 1515894
  • Manufacturer no.: 300303316S
  • EAN: 4040372007548

The professional indoor antenna for your GSM telecommunications and telemetry equipment.Areas of application:The GSM rod antenna is the ideal solution for application in the internal area. A magnetically adhesive base provides an extremely stable sta…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Frequencies: 824-894 MHz/1710 Mhz/1710 1990 1990 Mhz, 880-960 Mhz, 1920 2170 Mhz
  • Temperature range: -40°C to +85°C operating temperature
  • Resistance: 50 ohm
  • Max. power: 5 Mhz
  • Cable length: 3 Meter.
  • Cable type: RG174
Connection SMA-connector
Type 300303316 S
Manufacturer part # 300303316S
Length 120 mm
Width 29 mm
Category Magnetic antenna
Suitable for ConiuGo SMA

Technical data

  • Frequencies: 824-894 MHz/1710 Mhz/1710 1990 1990 Mhz, 880-960 Mhz, 1920 2170 Mhz
  • Temperature range: -40°C to +85°C operating temperature
  • Resistance: 50 ohm
  • Max. power: 5 Mhz
  • Cable length: 3 Meter.
  • Cable type: RG174
Connection SMA-connector
Type 300303316 S
Manufacturer part # 300303316S
Length 120 mm
Width 29 mm
Category Magnetic antenna
Suitable for ConiuGo SMA

Documents & Downloads

See and discover other items from category m2m GSM Accessories