MaistoTech 582183 Bobcat T590 RC model car for beginners Heavy-duty vehicle
The RC "Bobcat T590" maisto Tech R/C is perfect for any construction site! The compact crawler loader has a great design as well as a movable bucket and arms. Thanks to the chain drive, 360° rotations and 30° inclines are no problem. With the gamer r…
The RC "Bobcat T590" maisto Tech R/C is perfect for any construction site! The compact crawler loader has a great design as well as a movable bucket and arms. Thanks to the chain drive, 360° rotations and 30° inclines are no problem. With the gamer r…
Bobcat
The RC "Bobcat T590" maisto Tech R/C is perfect for any construction site! The compact crawler loader has a great design as well as a movable bucket and arms. Thanks to the chain drive, 360° rotations and 30° inclines are no problem. With the gamer remote control, a range of approx. 10 m, a runtime of approx. 30 minutes and its speed of approx. 2.2 km/h, the Bobcat is the perfect, remote-controlled vehicle for children from 5 years.
This text is machine translated.
Highlights & Details
- Indoor and outdoor gaming fun
- Gamer remote control
- 2.4 GHz frequency
- Chain drive, overcoming inclines up to 30°
- 360° rotations
- Bucket and arms are movable
- Range approx. 10 m
Delivery
- Remote control, vehicle
Comments
Batteries required: 4x 1.5V AAA for the vehicle and 2x 1.5V AAA for the remote control. Batteries not included.Customer reviews
Similar products
See and discover other items from category RC Model Cars