Makeblock Aluminium rail Medium Beam 0824 Robot Pack

  • Item no.: 2228477
  • Manufacturer no.: mb_95002
  • EAN: 6928819500266

Makeblock mb_95002 Aluminium rail 1 Set

  • Item no.: 2228477
  • Manufacturer no.: mb_95002
  • EAN: 6928819500266

Makeblock mb_95002 Aluminium rail 1 Set

  • Beam0824-144, L:144 mm, 18 holes
  • Beam0824-160, L:160 mm, 20 holes
  • Beam0824-176, L:176 mm, 22 holes
  • Beam0824-192, L:192 mm, 24 holes
Manufacturer part # mb_95002
Product type Aluminium rail

Technical data

  • Beam0824-144, L:144 mm, 18 holes
  • Beam0824-160, L:160 mm, 20 holes
  • Beam0824-176, L:176 mm, 22 holes
  • Beam0824-192, L:192 mm, 24 holes
Manufacturer part # mb_95002
Product type Aluminium rail

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories