Makeblock Aluminium rail Short Beam 0824 Robot Pack

  • Item no.: 2228476
  • Manufacturer no.: mb_95000
  • EAN: 6928819500259

For example, cross-connections, stiffeners or extensions.

This text is machine translated.

  • Item no.: 2228476
  • Manufacturer no.: mb_95000
  • EAN: 6928819500259

For example, cross-connections, stiffeners or extensions.

This text is machine translated.

  • Beam0824-064, L:64 mm, 8 holes
  • Beam0824-080, L:80 mm, 10 holes
  • Beam0824-096, L:96 mm, 12 holes
  • Beam0824-112, L:112 mm, 14 holes
  • Beam0824-128, L:128 mm, 16 holes
Manufacturer part # mb_95000
Product type Aluminium rail

Technical data

  • Beam0824-064, L:64 mm, 8 holes
  • Beam0824-080, L:80 mm, 10 holes
  • Beam0824-096, L:96 mm, 12 holes
  • Beam0824-112, L:112 mm, 14 holes
  • Beam0824-128, L:128 mm, 16 holes
Manufacturer part # mb_95000
Product type Aluminium rail

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories