Makeblock Motor 180 Optical Encoder Motor

  • Item no.: 2228479
  • Manufacturer no.: mb_81340
  • EAN: 6928819504974

The Me 130 DC Motor Pack is a fun package that includes a 130g DC motor with PCB for easy operation and motor protection, four nylon screws for support and a mini fan. You can assemble it all to build an electric fan, kids would love it! And by addin…

  • Item no.: 2228479
  • Manufacturer no.: mb_81340
  • EAN: 6928819504974

The Me 130 DC Motor Pack is a fun package that includes a 130g DC motor with PCB for easy operation and motor protection, four nylon screws for support and a mini fan. You can assemble it all to build an electric fan, kids would love it! And by addin…

  • Rated voltage:12V DC
  • Voltage range: 0-12V
  • Speed without load: 16000±10%rpm
  • No load current: 90±10% mA
  • Working temperature: -10?~50?
  • Humidity: 5%~85%RH
Manufacturer part # mb_81340
Product type Motor

Technical data

  • Rated voltage:12V DC
  • Voltage range: 0-12V
  • Speed without load: 16000±10%rpm
  • No load current: 90±10% mA
  • Working temperature: -10?~50?
  • Humidity: 5%~85%RH
Manufacturer part # mb_81340
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories