Makeblock Motor 25mm DC Motor Pack

  • Item no.: 2228474
  • Manufacturer no.: mb_95010
  • EAN: 6928819500297

A 25 mm diameter DC motor, together with a motor bracket, shaft connector and a multi-purpose wheel.

This text is machine translated.

  • Item no.: 2228474
  • Manufacturer no.: mb_95010
  • EAN: 6928819500297

A 25 mm diameter DC motor, together with a motor bracket, shaft connector and a multi-purpose wheel.

This text is machine translated.

  • Rated voltage: 6V (Voltage range: 4V-12V)
  • Rated speed 135 rpm
  • Rated current 0.65 A
  • Nominal torque: 1.5 kg.cm
Manufacturer part # mb_95010
Product type Motor

Technical data

  • Rated voltage: 6V (Voltage range: 4V-12V)
  • Rated speed 135 rpm
  • Rated current 0.65 A
  • Nominal torque: 1.5 kg.cm
Manufacturer part # mb_95010
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories