Makeblock Motor 37mm DC Motor Robot Pack

  • Item no.: 2228475
  • Manufacturer no.: mb_95012
  • EAN: 6928819500303

37 mm diameter DC gearbox motor, together with a motor bracket, shaft connector and multipurpose wheel. The supplied motor bracket is suitable for 37mm motor and 25mm motor. The multipurpose wheel can be used as a steering wheel, wheel hub or tandem …

  • Item no.: 2228475
  • Manufacturer no.: mb_95012
  • EAN: 6928819500303

37 mm diameter DC gearbox motor, together with a motor bracket, shaft connector and multipurpose wheel. The supplied motor bracket is suitable for 37mm motor and 25mm motor. The multipurpose wheel can be used as a steering wheel, wheel hub or tandem …

  • Rated voltage 12 V/DC
  • Gear ratio: 1 : 90
  • Length of gear: 23.5mm
  • No load current: ? 100 mA
  • Speed without load: 50RPM ±10%
  • Nominal torque: ± 4.5 kg/cm
  • Rated current: ? 300 mA
  • Rated speed of load: 40RPM ±10%
Manufacturer part # mb_95012
Product type Motor

Technical data

  • Rated voltage 12 V/DC
  • Gear ratio: 1 : 90
  • Length of gear: 23.5mm
  • No load current: ? 100 mA
  • Speed without load: 50RPM ±10%
  • Nominal torque: ± 4.5 kg/cm
  • Rated current: ? 300 mA
  • Rated speed of load: 40RPM ±10%
Manufacturer part # mb_95012
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories