Makeblock Motor 42BYG Stepper Motor

  • Item no.: 2228468
  • Manufacturer no.: mb_81042
  • EAN: 6928819502765

Makeblock-42BYG stepper motor.You may be confused about which color cable is to be connected to the stepper motor at which port on the driver (A+,A-, B+,B-), here is a manual dazu1. Our stepper motor has two phases. It does not matter if you change t…

  • Item no.: 2228468
  • Manufacturer no.: mb_81042
  • EAN: 6928819502765

Makeblock-42BYG stepper motor.You may be confused about which color cable is to be connected to the stepper motor at which port on the driver (A+,A-, B+,B-), here is a manual dazu1. Our stepper motor has two phases. It does not matter if you change t…

  • Phase : 2PHASE
  • Step angle : 1.8+-5%°/STEP
  • Rated voltage: 12V
  • Current : 1.7A/PHASE
  • Resistance : 1.5+-10%/PHASE
  • Inductance : 2.8+-20%mH/PHASE
  • Holding torque : 40N.cm min.
  • Detend Torque : 2.2N.cm Max
  • Insulation class : B
  • Connection type : AWG26 UL1007
  • Rotor torque : 54G.cm2
Manufacturer part # mb_81042
Product type Motor

Technical data

  • Phase : 2PHASE
  • Step angle : 1.8+-5%°/STEP
  • Rated voltage: 12V
  • Current : 1.7A/PHASE
  • Resistance : 1.5+-10%/PHASE
  • Inductance : 2.8+-20%mH/PHASE
  • Holding torque : 40N.cm min.
  • Detend Torque : 2.2N.cm Max
  • Insulation class : B
  • Connection type : AWG26 UL1007
  • Rotor torque : 54G.cm2
Manufacturer part # mb_81042
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories