Makeblock Motor DC Motor-25 9V/86RPM

  • Item no.: 2228455
  • Manufacturer no.: mb_80041
  • EAN: 6928819504363

The DC motor is the most commonly used motor on the makeblock platform. It is powered by direct current and is the ideal option to make a difference in all kinds of projects.Easy connection with other makeblock components. Can be connected directly t…

  • Item no.: 2228455
  • Manufacturer no.: mb_80041
  • EAN: 6928819504363

The DC motor is the most commonly used motor on the makeblock platform. It is powered by direct current and is the ideal option to make a difference in all kinds of projects.Easy connection with other makeblock components. Can be connected directly t…

  • Voltage : 9 V(DC)
  • Relative ambient temperature : 60%±5%
  • Weight : 110 g (3.88oz)
Manufacturer part # mb_80041
Product type Motor

Technical data

  • Voltage : 9 V(DC)
  • Relative ambient temperature : 60%±5%
  • Weight : 110 g (3.88oz)
Manufacturer part # mb_80041
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories