Makeblock Motor DC Motor-37 12V/50RPM

  • Item no.: 2228461
  • Manufacturer no.: mb_95053
  • EAN: 2050006477618

DC motors are the most commonly used motors in the Makeblock platform. With the Makeblock DC-Motor-25 brackets, they can be easily connected to the Makeblock structural components.

This text is machine translated.

  • Item no.: 2228461
  • Manufacturer no.: mb_95053
  • EAN: 2050006477618

DC motors are the most commonly used motors in the Makeblock platform. With the Makeblock DC-Motor-25 brackets, they can be easily connected to the Makeblock structural components.

This text is machine translated.

  • Rated voltage 12 V(DC)
  • Ambient temperature: 60 % ± 5 %
  • Gear ratio: 1:144
  • Speed without load: 50 ±10% rpm
  • Nominal torque 4.5±kg.cm
  • Rated speed 40±10% rpm
  • Breakdown torque: 10.0±kg.cm
  • Standstill current:≥ 1.1 A.
Manufacturer part # mb_95053
Product type Motor

Technical data

  • Rated voltage 12 V(DC)
  • Ambient temperature: 60 % ± 5 %
  • Gear ratio: 1:144
  • Speed without load: 50 ±10% rpm
  • Nominal torque 4.5±kg.cm
  • Rated speed 40±10% rpm
  • Breakdown torque: 10.0±kg.cm
  • Standstill current:≥ 1.1 A.
Manufacturer part # mb_95053
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories