Makeblock Motor Optical Encoder Motor-25

  • Item no.: 2228464
  • Manufacturer no.: mb_80087
  • EAN: 6928819505261

Makeblock mb_80087 Motor 1 pc(s)

  • Item no.: 2228464
  • Manufacturer no.: mb_80087
  • EAN: 6928819505261

Makeblock mb_80087 Motor 1 pc(s)

  • SKU: 80087
  • Rated voltage: 9V (DC)
  • Temperature range -20 to +60 °C.
  • Humidity range: 0%-90%
  • Load current: 200 mA
  • Idle speed 185±10% rpm
  • Nominal load: 0.9 kgf.cm
  • Rated current 550mA
  • Rated speed 135±10% rpm
  • Starting torque: 4.5kgf.cm
  • Current with rotor blocked: ≥ 2.0 A.
  • Dimensions 150 x 110 x 30 mm (5.9 x 4.3 x 1.2inch)
  • Weight: 105g (3.7oz)
Manufacturer part # mb_80087
Product type Motor

Technical data

  • SKU: 80087
  • Rated voltage: 9V (DC)
  • Temperature range -20 to +60 °C.
  • Humidity range: 0%-90%
  • Load current: 200 mA
  • Idle speed 185±10% rpm
  • Nominal load: 0.9 kgf.cm
  • Rated current 550mA
  • Rated speed 135±10% rpm
  • Starting torque: 4.5kgf.cm
  • Current with rotor blocked: ≥ 2.0 A.
  • Dimensions 150 x 110 x 30 mm (5.9 x 4.3 x 1.2inch)
  • Weight: 105g (3.7oz)
Manufacturer part # mb_80087
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories