Makeblock Motor TT Geared Motor DC 6V/200RPM

  • Item no.: 2228472
  • Manufacturer no.: mb_81320
  • EAN: 6928819502819

The DC 6V/200RPM Makeblock TT geared motor is the new power source with plastic gears in the Makeblock platform. This TT gear motor fits perfectly with Makeblock Plastic Timing Pulley 62T and Plastic Timing Pulley 90T for the wheel system of DIY arti…

  • Item no.: 2228472
  • Manufacturer no.: mb_81320
  • EAN: 6928819502819

The DC 6V/200RPM Makeblock TT geared motor is the new power source with plastic gears in the Makeblock platform. This TT gear motor fits perfectly with Makeblock Plastic Timing Pulley 62T and Plastic Timing Pulley 90T for the wheel system of DIY arti…

  • Nominal voltage: DC 6V
  • Speed without load: 200RPM±10%
  • Gear ratio 1:48
Manufacturer part # mb_81320
Product type Motor

Technical data

  • Nominal voltage: DC 6V
  • Speed without load: 200RPM±10%
  • Gear ratio 1:48
Manufacturer part # mb_81320
Product type Motor

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories