Makeblock Robot assembly kit mBot-S v1.1 (Bluetooth Version) mb_P1050015
The mBot-S is your entry into the world of robotics and programming!The mBot-S is an advanced kit of the Makeblock Stars "mBot". It contains all the original parts of the classic kit and also enables the robot to give a personal touch using the LED m…
- Warranty: 24 months
- Manufacturer: Makeblock
The mBot-S is your entry into the world of robotics and programming!The mBot-S is an advanced kit of the Makeblock Stars "mBot". It contains all the original parts of the classic kit and also enables the robot to give a personal touch using the LED m…
- Warranty: 24 months
- Manufacturer: Makeblock
Documents & Downloads
Mint Robot Kit mBot-S v1.1
The mBot-S is your entry into the world of robotics and programming!
The mBot-S is an advanced kit of the Makeblock Stars "mBot". It contains all the original parts of the classic kit and also enables the robot to give a personal touch using the LED matrix display! As an educational and entertaining robot, the mBot-S is quite easy to use, making it a perfect tool to help beginners learn MINT (mathematics, computer science, science, technology, art & music). The robot can be built in different variations and controlled by apps and software (mBlock) and programd graphically or text-based. Everyone learns very closely how fascinating the world of mechanics, eektronik, control and computer science can be!
The mBot-S can feel and do that!
- mBot-S sensors: Light sensor, sensor, infrared sensor, ultrasonic sensor, line sequence sensor
- mBot-S actuators: LED matrix display, buzzer, RGB LED, infrared transmitter, two motors
- mBot-S connection: Bluetooth or USB
This text is machine translated.
Highlights & Details
- Entry into the world of robotics and programming
- Different design variants possible
- Incl. LED matrix display
Facts
- LED matrix · Ultrasonic sensor
- Line follower sensor · Bluetooth module
- MBot-S brain / Mainboard mCore
- 2x mBot casing for mCore
- 2x Motors
- MBot body/chassis
- Mini wheel
- 2x tires
- 4x screw "M2.2*9.5"
- 8x Nut "M3"
- 6x Screw "M3*25"
- 4x Nut "M4"
- 25x Screw "M4*8"
- 4x Screw "M4*14"
- 8x Brass pin screw "M4*25+6"
- 4x Brass pin screw "M4*16+6"
- Angle "3*3*120"
- 2.5mm Double-Tool
- 3x cable RJ25 20cm
- 2x engine parts
- 2x toothed belt pulley 90T for engine
- Acrylic board · Line follower Ball
- Infrared remote control
- Battery holder for 4x AA batteries
- USB cable
- 4x Plastic holder "4*7*10"
- 10x Plastic holder "4*7*3"
- 8x Bolts "R2064"
- Adhesive strips "Hook & Loop"
Delivery
- Assembly Kit
- Manual "Quick Start Guide"
- Manual "Setup instructions"
- Warranty: 24 months
- Manufacturer: Makeblock
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits