Makeblock Robot Codey Rocky mb_P1030024
Codey Rocky consists of two different parts. Codey is the basis of the robot and rocky the mobile base, with all sorts of sensors. From the age of six, children are able to create simple programs with codey Rockey and problems on its own. This is pos…
- Warranty: 24 months
- Manufacturer: Makeblock
Codey Rocky consists of two different parts. Codey is the basis of the robot and rocky the mobile base, with all sorts of sensors. From the age of six, children are able to create simple programs with codey Rockey and problems on its own. This is pos…
- Warranty: 24 months
- Manufacturer: Makeblock
Technical data
Dim | (L x W x H) 102 x 95 x 103 mm |
---|---|
Height | 103 mm |
Length | 102 mm |
Width | 95 mm |
Manufacturer part # | mb_P1030024 |
Weight | 290.5 g |
Product type | Robot |
Codey Rocky
Codey Rocky consists of two different parts. Codey is the basis of the robot and rocky the mobile base, with all sorts of sensors. From the age of six, children are able to create simple programs with codey Rockey and problems on its own. This is possible with the help of the app mBlock 5, with which the programming is very simple. Here you only need to pre-fabricated blocks stuck together and configured.
For signal processing and I/O, both codey as well as a number of modules are available Rocky Codey itself has two infrared sensors, a LED display with integrated LED status indicator light and voice recording, a speaker, a six-axis gyroscope, three buttons as well as a control dial for simple commands. Rocky has a color sensor, an infrared proximity sensor and a grayscale sensor is installed. All modules can be independently read and can be controlled. In addition, the parallel operation of several sensors is possible at the same time.
When display is a grid-LED-display with 16×8 LEDs. The output of complex graphics is done via the device, which is used for programming. However, the additional display, for example, the presentation simpler status displays or interaction with the user. The controller has to communicate with other devices using Wi-Fi, Bluetooth and USB.
In order to get more flexibility from the robot, the codey rocky with the make-Block Neuron System compatible. This offers the possibility to integrate various sensors and also a IoT Cloud integration is possible.
Highlights & Details
- Easy-to-use 2-in-1 design with block-based programming software (Scratch 3.0 and python)
- Integrated with over 10 programmable electronic modules
- Warranty: 24 months
- Manufacturer: Makeblock
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits