Maker FACTORY M5 Stack BASIC ESP 32 Developer Kit

  • Item no.: 1888209
  • Manufacturer no.: MF-5664627
  • EAN: 4053199919437

M5 stack is a modular, stackable ESP 32 Development System. Equipped with the powerful ESP 32 micro-controller. The boards as well as the accessory products can be installed to a housing, since they simply "stacked"/plugged in together. Thus, individ…

  • Item no.: 1888209
  • Manufacturer no.: MF-5664627
  • EAN: 4053199919437

M5 stack is a modular, stackable ESP 32 Development System. Equipped with the powerful ESP 32 micro-controller. The boards as well as the accessory products can be installed to a housing, since they simply "stacked"/plugged in together. Thus, individ…

Length 54 mm
Width 54 mm
Height 17.4 mm
Product type PCB design board
Series M5Stack
Manufacturer part # ESP32
Operating voltage 5 V

Technical data

Length 54 mm
Width 54 mm
Height 17.4 mm
Product type PCB design board
Series M5Stack
Manufacturer part # ESP32
Operating voltage 5 V

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)