Maker FACTORY MICRO: BIT kit for beginners

  • Item no.: 1612793
  • Manufacturer no.: MF-4838379
  • EAN: 4053199514175

Micro: bit is ideal, in order to learn programming. AAA: bit is with one ARM Cortex-M0 processor. For micro-: bit are a series of programming environments are available: Block Editor (for beginners), apps for mobile devices (Smartphone, tablet), Phyt…

  • Item no.: 1612793
  • Manufacturer no.: MF-4838379
  • EAN: 4053199514175

Micro: bit is ideal, in order to learn programming. AAA: bit is with one ARM Cortex-M0 processor. For micro-: bit are a series of programming environments are available: Block Editor (for beginners), apps for mobile devices (Smartphone, tablet), Phyt…

  • Prozessor: 32-bit ARM-Prozessor vom Typ Cortex M0 (mit 16MHz) • Verbindung: Bluetooth Low Energy (BLE) • USB: USB 2.0-Port und Micro-USB-Buchse • GPIO: max. 17 GPIO-Anschlüsse • RAM: 16 KB static RAM • Stromversorgung: •• Batteriehalter: 2 x AAA-Batterie •• Micro-USB-Buchse • Abmessungen: •• micro:bit: 51 x 42 x 10 mm •• Batteriehalter: 62 x 25 x 15 mm
Product type Starter kit
Suitable for micro:bit
Series micro:bit

Technical data

  • Prozessor: 32-bit ARM-Prozessor vom Typ Cortex M0 (mit 16MHz) • Verbindung: Bluetooth Low Energy (BLE) • USB: USB 2.0-Port und Micro-USB-Buchse • GPIO: max. 17 GPIO-Anschlüsse • RAM: 16 KB static RAM • Stromversorgung: •• Batteriehalter: 2 x AAA-Batterie •• Micro-USB-Buchse • Abmessungen: •• micro:bit: 51 x 42 x 10 mm •• Batteriehalter: 62 x 25 x 15 mm
Product type Starter kit
Suitable for micro:bit
Series micro:bit

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)