MAKERFACTORY Evaluation board ESP32 Board

  • Item no.: 1880275
  • Manufacturer no.: MF-5640825
  • EAN: 4053199915019

The ESP32 evaluation board is intended for quick and easy creation of own projects based on the WiFi module of Espressif. Through the integration of common hardware components on the board, as well as the available interfaces, the Board the steps of …

  • Item no.: 1880275
  • Manufacturer no.: MF-5640825
  • EAN: 4053199915019

The ESP32 evaluation board is intended for quick and easy creation of own projects based on the WiFi module of Espressif. Through the integration of common hardware components on the board, as well as the available interfaces, the Board the steps of …

  • Operating voltage 8-15 V DC or via USB
  • Open Source and Arduino ™ compatible
  • Programmable via USB
  • Espressif ESP 32 WROOM WiFi module
  • Temperature sensor DS18B20
  • 4 RGB LEDs WS 2813
  • 2 Potentiometers
  • 5 User button
  • Class D audio amplifier digital microphone ICS -43432 and MAX 98357 A
  • Built-in gyroscope MPU -9250
  • Micro SD card reader
  • Additional slots for 8 Grove Modules
  • 1 Micro Electronica MICR trolleybus
  • 1 C-Control Unit Bus
  • 1 camera interface
  • 1 TFT display slot for ILI 9341 chip with touch and SD card reader
  • 1 Display slot for 0,96/1, 3" OLED with SSD1306 Chip
  • 1 stepper motor driver pcbs-slot for ramps compatible stepper motor driver
  • 1 RFID-reader interface
  • All components via dip switches that can be activated/deactivated.
Length 185 mm
Width 210 mm
Height 25 mm
Product type Evaluation board
Operating voltage 8 V DC , 15 V DC

Technical data

  • Operating voltage 8-15 V DC or via USB
  • Open Source and Arduino ™ compatible
  • Programmable via USB
  • Espressif ESP 32 WROOM WiFi module
  • Temperature sensor DS18B20
  • 4 RGB LEDs WS 2813
  • 2 Potentiometers
  • 5 User button
  • Class D audio amplifier digital microphone ICS -43432 and MAX 98357 A
  • Built-in gyroscope MPU -9250
  • Micro SD card reader
  • Additional slots for 8 Grove Modules
  • 1 Micro Electronica MICR trolleybus
  • 1 C-Control Unit Bus
  • 1 camera interface
  • 1 TFT display slot for ILI 9341 chip with touch and SD card reader
  • 1 Display slot for 0,96/1, 3" OLED with SSD1306 Chip
  • 1 stepper motor driver pcbs-slot for ramps compatible stepper motor driver
  • 1 RFID-reader interface
  • All components via dip switches that can be activated/deactivated.
Length 185 mm
Width 210 mm
Height 25 mm
Product type Evaluation board
Operating voltage 8 V DC , 15 V DC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)