MAKERFACTORY Mandala Roboter Robot assembly kit
Understand the polar coordinate system.
Learn something about "spirals" in everyday life and create your own spiral pattern.
Learn to build an art robot.
The spirals factory of the art robot.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Understand the polar coordinate system.
Learn something about "spirals" in everyday life and create your own spiral pattern.
Learn to build an art robot.
The spirals factory of the art robot.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
Age category | 8 years and over |
---|---|
Height | 119 mm |
Length | 192 mm |
Width | 195 mm |
Weight | 184 g |
Dim | (L x W x H) 192 x 195 x 119 mm |
Version | Assembly kit |
Product type | Robot assembly kit |
Documents & Downloads
Mandala Robot
Understand the polar coordinate system.
Learn something about "spirals" in everyday life and create your own spiral pattern.
Learn to build an art robot.
The spirals factory of the art robot.
This text is machine translated.
Delivery
- 1 x robot (back)
- 1 x robot (torso)
- 1 x robot (hip)
- 4 x marker
- 1 x robot (arms)
- 8 x PB2.3 * 6 screws
- 1 x robot (legs)
- 1 x base plate with power supply
- 1 x tilt lifting
- 1 x pen holder
- 30 x paper
- 1 x tilt lever arm
- 1 x lock button
- 1 x tablet
- 1 x drive belt
- 1 x belt pulley
- 1 x rubber band
- 1x nose gear
- 1 x walrus moustache
- 1 x connector
- 2 x eyes
- 1 x the learning book.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Comments
Important: Not suitable for children under three years of age. Risk of suffocation by parts that could be swallowed! Suitable starting from 8 years.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Toy Robots