MAKERFACTORY Media-Center Set Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing, Noobs OS, Heatsink, Storage case
The Raspberry Pi ® 3B+ is a powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.4 GHz quad core processor. By this upgrade gives the Pi ®…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
The Raspberry Pi ® 3B+ is a powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.4 GHz quad core processor. By this upgrade gives the Pi ®…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
- Gigabit Ethernet over USB 2.0 (3x faster than 3B)
- Clock frequency: 1.4 GHz.
Type | Raspberry Pi® 3 B+ |
---|---|
SoC | Broadcom BCM2837B0 |
Processor | ARM Cortex-A53 |
Processor cores (No.) | 4 x |
GPU | Broadcom Video Core IV |
RAM | 1 GB |
Clock speed | 1.4 GHz |
Memory type | DDR2 |
Operating system (Version) | Noobs |
Memory capacity | 16 GB |
Internal ports | CSI (camera) , DSI (display) , GPIO (40-pin) |
---|---|
External ports | 4x USB 2.0 , LAN (10/100/1000) , 3.5 mm jack , HDMI™ , micro SD , micro USB (current) |
Wi-Fi | b/g/n/ac |
Bluetooth | 4.2 |
Power supply (LOV) | via USB |
Output voltage (min.) | 5 V DC |
Output current | 2.5 A |
Content | PSU , Housing , Noobs OS , Heatsink , Storage case |
Length | 85 mm |
Width | 56 mm |
Height | 17 mm |
Cloud integration | Conrad Connect |
Product type | SBC starter kit |
Maker Factory Raspberry 3B+ Media Center Kit
The Raspberry Pi ® 3B+ is a powerful successor to the extremely popular credit card-sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.4 GHz quad core processor. By this upgrade gives the Pi ® 3 B+ in certain applications significantly more power. For quick and easy networking are Wi-Fi and Bluetooth® Low Energy and GB-LAN onBoard. The layout and the connections of the Raspberry Pi ® 3 B+ are identical to the Raspberry Pi ® 3 Model B and Pi ® B+.
You can convert your Raspberry with this starter kit in a media center. The Open Elec Linux distribution leads Kodi (XBMC) quickly and efficiently. Enjoy photos, movies and music on a clear surface and enter your multimedia files over the network. The Media Center Set includes matched accessories. With Kodi can be almost all common audio and video formats can be played. It has been designed for network playback, so you can connect your multimedia files from anywhere in the house or directly from the Internet. Kodi can CDs and DVDs directly from the hard disk or other data media play. Kodi analyzes all media and created you a personalized library using your own Box-Covern, descriptions and other gimmicks. There are playlist and slideshow features, a weather forecast function and many audio-visualizations. Once installed, your Raspberry Pi ® a fully functional multimedia jukebox.
The Alumindum-Gehause offers the board the necessary protection and allows access to the interfaces. Power is supplied via the micro USB adaptor with 2.5 A output current and a removable clip function for the international use. With pre-installed open elec Linux distribution on the MicroSD card, you can immediately get started. A connection to a monitor or even the TV-set can be established via the enclosed HDMI™ cable.
The absolute versatility distinguish the Raspberry Pi ® Set. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output, or interconnect the Pi® 3 to other PCBs via the GPIO port to assemble more complex controllers.
Instead of a hard drive. Raspberry Pi ® 3 boots and stores data via the MicroSD card slot on the back side of the PCB.
The Raspberry Pi ® 3 vs. Raspberry Pi ® 3 Model B
- ARM Cortex-A53 4 x 1.4 GHz quad core processor (Raspberry Pi ® 3B to 4x 1.2 GHz)
WLAN sub-rsat funding now also 5 GHZ
LAN interface on GB-LAN improves
Bluetooth On Version 4.2 improves
This text is machine translated.
Highlights & Details
- Raspberry Pi ® 3 Starter set incl. accessories
- ARM Cortex A53 64-bit processor (4x 1.4 GHz)
- Ac WiFi and Bluetooth ® 4.2 Low Energy onBoard
- USB and HDMI-connections
- GB-LAN
- Incl. Software on 16GB memory card
- High-quality aluminium case
- Versatile and expandable
Delivery
- Raspberry Pi® 3B
- Hard case
- ALU-CASING
- 16 GB memory card with operating system
- Heat Sinks
- Power supply unit
- HDMI cable
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)