MAKERFACTORY MF-6324864 1 pc(s) Compatible with: Arduino

  • Item no.: 2108288
  • Manufacturer no.: MF-6324864
  • EAN: 4053199960590

The M5 Stack DAC is a powerful digital/analog signal converter with MCP 4725, a 12-bit digital/analogue converter with-backed-up voltage output, low power, high accuracy and non-volatile memory (EEPROM).How ADC DAC communicates with I2C. The address …

  • Item no.: 2108288
  • Manufacturer no.: MF-6324864
  • EAN: 4053199960590

The M5 Stack DAC is a powerful digital/analog signal converter with MCP 4725, a 12-bit digital/analogue converter with-backed-up voltage output, low power, high accuracy and non-volatile memory (EEPROM).How ADC DAC communicates with I2C. The address …

Packaging type Bulk
Interfaces Grove
Height 10 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.2 g

Technical data

Packaging type Bulk
Interfaces Grove
Height 10 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.2 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards