MAKERFACTORY Starter set VMA501 Compatible with: Arduino, Arduino UNO, Fayaduino, Freeduino, Seeeduino, Seeeduino ADK,
The MAKEVMA100 (Arduino® Uno compatible) is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analogueue inputs, a 16 MHz ceramic resonator, a USB port, a power source, an I…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
The MAKEVMA100 (Arduino® Uno compatible) is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analogueue inputs, a 16 MHz ceramic resonator, a USB port, a power source, an I…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
Product type | Starter set |
---|---|
Compatible with | Arduino , Arduino UNO , Fayaduino , Freeduino , Seeeduino , Seeeduino ADK , pcDuino |
Documents & Downloads
ANFÄNGERSET FÜR ARDUINO®
The MAKEVMA100 (Arduino® Uno compatible) is a microcontroller board based on the ATmega328. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analogueue inputs, a 16 MHz ceramic resonator, a USB port, a power source, an ICSP header and a reset button. It contains everything was needed to support the microcontroller.
This text is machine translated.
Highlights & Details
- 14 digital input/output pins
- 6 analogueue inputs
- USB port
- ICSP header
Facts
- This basic kit includes: 1 x ATmega328 UNO DEVELOPMENT BOARD (VMA100);15 x LED (different colors);8 x 220 Ohm resistor (RA220E0);5 x 1K resistor (RA1K0);5 x 10K resistor (RA10K0);1 x 830 hole breadboard;1 x RGB LED module (VMA318);4 x 4-pin Key switch;1 x Active buzzer (VMA319);1 x Passive buzzer;1 x 1838 IR Infrared 37.9Khz Receiver (VMA317);1 x Infrared remote control;1 x infrared sensor diode;1 x Temperaturfühler LM35 (LM35DZ);2 x Ball tilt switch (similar to MERS4 & MERS5);3 x Photosenitive resistor LDR (similar to LDR04);1 x 74HC595 Shift register (HC595);1 x Battery holder for 6 AA battery's (similar to BH363B);1 x 8*8 LED Matrix display;1 x single digit 7 segment LED display;1 x 4 digit 7 segment LED display;30 x Breadboard jumper wire;1 x USB cable
Delivery
- 1x ATmega328 UNO DEVELOPMENT BOARD (VMA100)
- 15 x LED (different colors)
- 8x 220 ohm resistor (RA220E0)
- 5x 1K resistor (RA1K0)
- 5x 10K resistor (RA10K0)
- 1x 830-hole breadboard
- 1x RGB LED module (VMA318)
- 4x 4-pin key switch
- 1x active buzzer (VMA319)
- 1x passive buzzer
- 1x 1838 IR Infrared 37.9Khz Receiver (VMA317)
- 1x Infrared Remote Control
- 1x infrared sensor diode
- 1x Temperature sensor LM35 (LM35DZ)
- 2x ball tilt switch (similar to MERS4 & MERS5)
- 3x photosensitive resistor LDR (similar to LDR04)
- 1x 74HC595 Shift register (HC595)
- 1x battery holder for 6 AA batteries (similar to BH363B)
- 1x 8*8 LED matrix display
- 1x single digit 7-segment LED display
- 1x 4-digit 7-segment LED display
- 30x breadboard jumper cable
- 1x USB cable
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)