MAKERFACTORYJar lamp assembly kit memory trainer train your brain
The Board Kit "TYB" is excellently suitable for solder inst eiger, all budding electronics enthusiast and hobby technicians and anyone who has fun with the soldering iron or a soldering station to work. More than 40 components are soldered on the cir…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
The Board Kit "TYB" is excellently suitable for solder inst eiger, all budding electronics enthusiast and hobby technicians and anyone who has fun with the soldering iron or a soldering station to work. More than 40 components are soldered on the cir…
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Technical data
Product type | Maker kit |
---|
Documents & Downloads
Maker Factory Jar lamp assembly kit memory trainer train your brain
The Board Kit "TYB" is excellently suitable for solder inst eiger, all budding electronics enthusiast and hobby technicians and anyone who has fun with the soldering iron or a soldering station to work.
More than 40 components are soldered on the circuit board "TYB", including also an already programd microprocessor. Is the board fully assembled, installed in the processor starts the program "train your brain" to exciting rounds of play in different levels. On the 7-segment display are numbers from 1 to 5, the player then error-free via the button again to enter. If everything was entered correctly, it goes into the next round. Sounds easy, but waiting times until the numerical sequence for longer, or to the numeric colors add and then the speed of the output faster! Train your brain increases merk ability and concentration and the beautiful is: it makes also fun!
The power supply of the Electronics Kit is done by means of a power bank or directly to a USB port. This eliminates the cost-intensive use an extra battery.
This text is machine translated.
Highlights & Details
- 40 components:
- Ideal for solders inst eiger
- Combined numbers and colors
Facts
- Board dimensions 93 x 58 mm
- Connection via USB port
Delivery
- Jar lamp assembly kit
- detailed instructions.
- Warranty: 24 months
- Manufacturer: MAKERFACTORY
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electric Kits, Electronic Kits