MAKERFACTORYM5 Stack contact-less temperature sensor

  • Item no.: 2108268
  • Manufacturer no.: MF-6324804
  • EAN: 4053199960392

The contact-free temperature sensor from M5 Stack with a built-in infrared sensor MLX 90614, can be used to set the surface temperature of the human body or other objects to be measured.Contrary to most of the temperature sensors, this sensor measure…

  • Item no.: 2108268
  • Manufacturer no.: MF-6324804
  • EAN: 4053199960392

The contact-free temperature sensor from M5 Stack with a built-in infrared sensor MLX 90614, can be used to set the surface temperature of the human body or other objects to be measured.Contrary to most of the temperature sensors, this sensor measure…

  • NCIR unit
Packaging type Bulk
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.5 g

Technical data

  • NCIR unit
Packaging type Bulk
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.5 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards