MAKERFACTORYM5 Stack heart rate sensor

  • Item no.: 2108276
  • Manufacturer no.: MF-6324828
  • EAN: 4053199960477

The M5 Stack heart rate sensor is built with MAX30100.MAX30100 is a complete range of pulse oximetry and heart rate sensor system solution, which has been developed for the high demands of portable devices. The MAX30100 offers a very small overall so…

  • Item no.: 2108276
  • Manufacturer no.: MF-6324828
  • EAN: 4053199960477

The M5 Stack heart rate sensor is built with MAX30100.MAX30100 is a complete range of pulse oximetry and heart rate sensor system solution, which has been developed for the high demands of portable devices. The MAX30100 offers a very small overall so…

Packaging type Bulk
Interfaces Grove
Height 9 mm
Length 32 mm
Width 24 mm
Compatible with Arduino , Grove
Weight 5 g

Technical data

Packaging type Bulk
Interfaces Grove
Height 9 mm
Length 32 mm
Width 24 mm
Compatible with Arduino , Grove
Weight 5 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards