MAKERFACTORYM5 stack light intensity sensor

  • Item no.: 2108274
  • Manufacturer no.: MF-6324822
  • EAN: 4053199960453

The light intensity sensor unit from the M5 Stack Series is equipped with an adjustable photo resistance. A photo resistor is a light-controlled variable resistor. The resistance of a photo resistance decreases with increasing intensity of the incide…

  • Item no.: 2108274
  • Manufacturer no.: MF-6324822
  • EAN: 4053199960453

The light intensity sensor unit from the M5 Stack Series is equipped with an adjustable photo resistance. A photo resistor is a light-controlled variable resistor. The resistance of a photo resistance decreases with increasing intensity of the incide…

  • Light Sensor
Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.4 g

Technical data

  • Light Sensor
Packaging type Bulk
Interfaces Grove
Height 8 mm
Length 32 mm
Width 24 mm
Compatible with Arduino
Weight 4.4 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards