MAKERFACTORYM5 Stack Relay Unit

  • Item no.: 2108279
  • Manufacturer no.: MF-6324837
  • EAN: 4053199960507

The M5 Stack relay unit can be used as electrically-operated switch may be used. It uses an electro-magnet, in order to press a switch mechanically, there is a large power load circuit wor is required by a separate low power signal to control. As a d…

  • Item no.: 2108279
  • Manufacturer no.: MF-6324837
  • EAN: 4053199960507

The M5 Stack relay unit can be used as electrically-operated switch may be used. It uses an electro-magnet, in order to press a switch mechanically, there is a large power load circuit wor is required by a separate low power signal to control. As a d…

  • Relay
Packaging type Bulk
Interfaces Grove
Min. operating voltage 24 V DC
Height 15 mm
Length 48 mm
Width 24 mm
Compatible with Arduino
Weight 8.8 g

Technical data

  • Relay
Packaging type Bulk
Interfaces Grove
Min. operating voltage 24 V DC
Height 15 mm
Length 48 mm
Width 24 mm
Compatible with Arduino
Weight 8.8 g

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Breakout Boards