Makita Cordless nail gun
A 7.2 V battery-gas-dust head nailer. Quick and easy to use because no hoses or compressors are needed. Nail power 64 mm and up to 4,000 shots per battery charge. Gas cartridge not included.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Makita
A 7.2 V battery-gas-dust head nailer. Quick and easy to use because no hoses or compressors are needed. Nail power 64 mm and up to 4,000 shots per battery charge. Gas cartridge not included.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Makita
Technical data
- Weight - note: Incl. rechargeable battery
- Height: 266 mm
Voltage | 7.2 V |
---|---|
Capacity | 1 Ah |
Max. nail length | 64 mm |
No. of power packs included | 2 |
Dim | (L x W) 305 mm x 90 mm |
Length | 305 mm |
Width | 90 mm |
Weight | 2.16 kg |
Product type | Cordless nail gun |
Cordless gas buckers
A 7.2 V battery-gas-dust head nailer. Quick and easy to use because no hoses or compressors are needed. Nail power 64 mm and up to 4,000 shots per battery charge. Gas cartridge not included.
This text is machine translated.
Highlights & Details
- Handy and powerful gas nailer independant of hose and compressor
- Gas cartridge is sufficient for around 1,000 nails
- With adjustable depth impact
- With safety fuse
- LED warns of decreasing battery voltage and in case of malfunction
- Battery slot with rubber insert to protect the contacts from external influences And vibrations
- Deep discharge protection. The device switches off automatically when the battery is low.
- Warranty: 24 months
- Manufacturer: Makita
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Staplers & Nail Guns