Makita Cordless nail gun

  • Item no.: 2316966
  • Manufacturer no.: DBN500RTJ
  • EAN: 0088381816717

A battery-operated stowage head nailer. The built-in compressor provides for an application similar to a compressed air nailer. ideal for end and trim work including installation of panels and trimmings. Suitable for nails with a length of 15 to 50 m…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 2316966
  • Manufacturer no.: DBN500RTJ
  • EAN: 0088381816717

A battery-operated stowage head nailer. The built-in compressor provides for an application similar to a compressed air nailer. ideal for end and trim work including installation of panels and trimmings. Suitable for nails with a length of 15 to 50 m…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Weight - note: Incl. battery
  • Weight without battery pack: 2.88 kg
  • Height: 318 mm
Voltage 18 V
Capacity 5 Ah
Max. nail length 50 mm
No. of power packs included 2
Dim (L x W) 294 mm x 97 mm
Length 294 mm
Width 97 mm
Weight 3.56 kg
Product type Cordless nail gun

Technical data

  • Weight - note: Incl. battery
  • Weight without battery pack: 2.88 kg
  • Height: 318 mm
Voltage 18 V
Capacity 5 Ah
Max. nail length 50 mm
No. of power packs included 2
Dim (L x W) 294 mm x 97 mm
Length 294 mm
Width 97 mm
Weight 3.56 kg
Product type Cordless nail gun

Frequently bought together

Similar products

See and discover other items from category Staplers & Nail Guns