Makita CV101DZS Battery thermal vest size S Size: S Black
Battery thermal waistcoat for harsh conditions. Compatible with appropriate adapter with 12 V max./14.4 V/18 V rechargeable battery. The water-repellent material protects against light rain. Heating elements at shoulders and back. Depending on the ba…
Battery thermal waistcoat for harsh conditions. Compatible with appropriate adapter with 12 V max./14.4 V/18 V rechargeable battery. The water-repellent material protects against light rain. Heating elements at shoulders and back. Depending on the ba…
Battery thermal vest size S
Battery thermal waistcoat for harsh conditions. Compatible with appropriate adapter with 12 V max./14.4 V/18 V rechargeable battery. The water-repellent material protects against light rain. Heating elements at shoulders and back. Depending on the battery and the heating level, the operating time is up to 14 hours. Including 12 V max. battery adapter with USB connection for charging smartphones
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Work Vests