Makita DVC154LZ Dry vac 15 l Class L certificate
A solid 2 x 18 V (not included in delivery) battery vacuum cleaner with Auto-start Wireless System (AWS), vacuum cleaner and machine are connected via Bluetooth, the vacuum cleaner starts automatically. Built for dry operation. The vacuum cleaner als…
- Warranty: 24 months
- Manufacturer: Makita
A solid 2 x 18 V (not included in delivery) battery vacuum cleaner with Auto-start Wireless System (AWS), vacuum cleaner and machine are connected via Bluetooth, the vacuum cleaner starts automatically. Built for dry operation. The vacuum cleaner als…
- Warranty: 24 months
- Manufacturer: Makita
Technical data
- Liquid container volume: 12 l
Features | Class L certificate |
---|---|
Operating voltage | 36 V |
Power (P2) | 90 W |
Collector | 15 l |
Length | 366 mm |
Width | 334 mm |
Height | 421 mm |
Dim | (L x W x H) 366 x 334 x 421 mm |
Weight | 8600 g |
Product type | Dry vac |
Makita cordless vacuum cleaner DVC154LZ
A solid 2 x 18 V (not included in delivery) battery vacuum cleaner with Auto-start Wireless System (AWS), vacuum cleaner and machine are connected via Bluetooth, the vacuum cleaner starts automatically. Built for dry operation. The vacuum cleaner also has a brushless motor and a large on and off switch. Including attachments and hose for dust extraction.
This text is machine translated.
Highlights & Details
- Auto-start Wireless System (AWS)
- Brushless motor
- Wet/Dry operation
Facts
- Highly effective HEPA filter
- Supplied in a box - without battery, charger and case
- AWS Auto-Start Wireless System - Vacuum cleaner and machine are connected via Bluetooth.
- Brushless motor for more endurance, longer life and more compact design
- Robust container with edge impact protection
- For dusts with MAK values> 1 mg/m³ and dust class L according to European standard
- Storage compartment for tidy storage of the complete accessories
- With battery capacity display
- Locking wheels prevent unwanted rolling away
- Edge protection all around protects the wall and furniture from damage
- Space-saving compact design
Delivery
- Cordless vacuum cleaner
- HEPA filter element
- Floor nozzle
- Crevice tool
- Suction pipe straight
- Curved hand pipe
- Pre-filter
- Humidity filter
- Desorting bag
- Wkz sleeve 24 and 22
- Suction hose
- User manual
- Warranty: 24 months
- Manufacturer: Makita
Comments
Rechargeable batteries (2 x 18 V and charger please order separatelyFrequently bought together
Customer reviews
Similar products
See and discover other items from category Wet & Dry Vacuum Cleaners