Makita EK8100WS Disc cutter
Powerful power cutter. A powerful power cutter with 2-stroke engine for applications such as Plasters. The powerful motor reaches 4.2 kW / 5.6 hp The maximum cutting capacity with a 400 mm disc is 147 mm.
This text is machine translated.
Powerful power cutter. A powerful power cutter with 2-stroke engine for applications such as Plasters. The powerful motor reaches 4.2 kW / 5.6 hp The maximum cutting capacity with a 400 mm disc is 147 mm.
This text is machine translated.
Petrol power cutter 400 mm, 4.2 kW
Powerful power cutter. A powerful power cutter with 2-stroke engine for applications such as Plasters. The powerful motor reaches 4.2 kW / 5.6 hp The maximum cutting capacity with a 400 mm disc is 147 mm.
This text is machine translated.
Highlights & Details
- Easy start by decompression valveSelf-cleaning of the paper air filter by the arrangement of the lamellae in the longitudinal direction of the machineSimple single-lever operation for cold start, operation and stopOptimum cooling air routing to reduce the engine temperature even in hard continuous use
Delivery
- Petrol cut-off grinder EK8100WS
- Spark PLUG 168517-0
- Pressure Fall-Water set 394365102
- Universal spanner SW13/19
- Screwdrivers
- Cut-off wheel 400x20 mm stone
Comments
Customer reviews
Similar products
See and discover other items from category Angle Grinder