Makita M9002 M9002 Angle grinder 125 mm 1050 W

  • Item no.: 1572898
  • Manufacturer no.: M9002
  • EAN: 0088381697002

Handy and lightweight angle grinder with side handle for a secure and solid connections, and from the outside changeable carbon brushes.

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 1572898
  • Manufacturer no.: M9002
  • EAN: 0088381697002

Handy and lightweight angle grinder with side handle for a secure and solid connections, and from the outside changeable carbon brushes.

  • Warranty: 24 months
  • Manufacturer: Makita
Power
1050 W
Disc diameter 125 mm
Idle speed 11000 rpm
Operating voltage 230 V
Length 361 mm
Width 140 mm
Height 124 mm
Dim (L x W x H) 361 x 140 x 124 mm
Weight 2.8 kg
Product type Angle grinder

Technical data

Power
1050 W
Disc diameter 125 mm
Idle speed 11000 rpm
Operating voltage 230 V
Length 361 mm
Width 140 mm
Height 124 mm
Dim (L x W x H) 361 x 140 x 124 mm
Weight 2.8 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders