Makita MAKPAC Set Gr.2 P-02375 Equipment case (L x W x H) 395 x 295 x 163 mm

  • Item no.: 2159052
  • Manufacturer no.: P-02375
  • EAN: 0088381915960

MAKPAC Set size 2

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 2159052
  • Manufacturer no.: P-02375
  • EAN: 0088381915960

MAKPAC Set size 2

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Makita
Width 295 mm
Height 163 mm
Length 395 mm
Dim (L x W x H) 395 x 295 x 163 mm
Product type Equipment case

Technical data

Width 295 mm
Height 163 mm
Length 395 mm
Dim (L x W x H) 395 x 295 x 163 mm
Product type Equipment case

Frequently bought together

Similar products

See and discover other items from category Machine Cases