Technical data
Width | 295 mm |
---|---|
Height | 320 mm |
Length | 395 mm |
Dim | (L x W x H) 395 x 295 x 320 mm |
Product type | Equipment case |
MAKPAC Set Gr.4
MAKPAC Set size 4
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Makita
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Machine Cases