Makita UB0801V Mains Vacuum, Blower 230 V

  • Item no.: 2134328
  • Manufacturer no.: UB0801V
  • EAN: 0088381856348

Additional handle allows ergonomic working in both functions. Bag (35 l) Easy to empty due to Velcro fastenings. Sauggut is 8:1, in order to make better use of the gehackselt Dust bag volume. As the blower or vacuum cleaner can be used (Absaugset inc…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Item no.: 2134328
  • Manufacturer no.: UB0801V
  • EAN: 0088381856348

Additional handle allows ergonomic working in both functions. Bag (35 l) Easy to empty due to Velcro fastenings. Sauggut is 8:1, in order to make better use of the gehackselt Dust bag volume. As the blower or vacuum cleaner can be used (Absaugset inc…

  • Warranty: 24 months
  • Manufacturer: Makita
  • Collection bag 35 l
  • Idle speed: (Level 1/Stage 2) 9000/17000 RPM
  • Air speed (1 level/2 stage) 42/83 m/s
  • Max. Air volume: 11 m3/min
Functions (garden blowers) Vacuum function , Blow function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1650 W
Weight 3.2 kg
Length 810 mm
Width 220 mm
Height 300 mm
Sound pressure level 90 dBa
Product type Vacuum

Technical data

  • Collection bag 35 l
  • Idle speed: (Level 1/Stage 2) 9000/17000 RPM
  • Air speed (1 level/2 stage) 42/83 m/s
  • Max. Air volume: 11 m3/min
Functions (garden blowers) Vacuum function , Blow function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1650 W
Weight 3.2 kg
Length 810 mm
Width 220 mm
Height 300 mm
Sound pressure level 90 dBa
Product type Vacuum

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums