Manhattan 100915 3.5" internal memory card reader Black

  • Item no.: 1337822
  • Manufacturer no.: 100915
  • EAN: 0766623100915

Converts an empty, unused PC bay into a digital content management center.The Manhattan Multi-Card Reader/Writer supports most card formats to easily download and transfer digital images and files from many of today’s popular flash memory cards. Comp…

  • Item no.: 1337822
  • Manufacturer no.: 100915
  • EAN: 0766623100915

Converts an empty, unused PC bay into a digital content management center.The Manhattan Multi-Card Reader/Writer supports most card formats to easily download and transfer digital images and files from many of today’s popular flash memory cards. Comp…

Interfaces Molex connector , USB 2.0 (Motherboard)
Supported memory cards CompactFlash Typ I/II , Memory Stick , Memory Stick Duo , Memory Stick PRO , Memory Stick PRO Duo , M2 , microSD , microSDHC , microSDXC , miniSD , MMC , MMCmobile , MMCplus , RS-MMC , SD , SDHC , SDXC
Colour Black
Width 102 mm
Height 17 mm
T 90 mm
Weight 80 g
Product type 3.5" internal memory card reader

Technical data

Interfaces Molex connector , USB 2.0 (Motherboard)
Supported memory cards CompactFlash Typ I/II , Memory Stick , Memory Stick Duo , Memory Stick PRO , Memory Stick PRO Duo , M2 , microSD , microSDHC , microSDXC , miniSD , MMC , MMCmobile , MMCplus , RS-MMC , SD , SDHC , SDXC
Colour Black
Width 102 mm
Height 17 mm
T 90 mm
Weight 80 g
Product type 3.5" internal memory card reader

Frequently bought together

Similar products

See and discover other items from category Internal Memory Card Readers