Manhattan 102247 USB charging station Mains socket Max. output current 3 A 4 x USB 3.2 1st Gen port A (USB 3.0), USB-C™

  • Item no.: 2305132
  • Manufacturer no.: 102247
  • EAN: 0766623102247

The Manhattan power delivery charging station 90 W does not leave any charging requirements open. Two USB-C PD 3.0 ports simultaneously charge notebooks, Ultrabooks™ or MacBooks®, each with 60 W and 30 W. Two USB-A ports with Qualcomm® Quick Charge™ …

  • Item no.: 2305132
  • Manufacturer no.: 102247
  • EAN: 0766623102247

The Manhattan power delivery charging station 90 W does not leave any charging requirements open. Two USB-C PD 3.0 ports simultaneously charge notebooks, Ultrabooks™ or MacBooks®, each with 60 W and 30 W. Two USB-A ports with Qualcomm® Quick Charge™ …

  • Ports: 2 x USB-C power delivery (PD 3.0), 2 x USB-A quick charge 3.0
  • Input 100 - 240 V; 50 - 60 Hz
  • USB-C outputs: 5 – 20 V; max. 3 A; 60 W.
  • VOLTAGE/CURRENT SETTINGS (MAX.) : USB-C PD 60 W (5 V / 3 A, 9 V / 3 A, 12 V / 3 A, 15 V / 3 A, 20 V / 2.25 A); USB-C PD 60 W (5 V / 3 A, 9 V / 3 A, 12 V / 2.5 A, 15 V / 2 A, 20 V / 1.5 A); USB-A QC 3.0 18 W (3.6 – 6.5 V / 3 A, 6.5 – 9 V / 2 A, 9 – 12 V / 1.5 A)
  • Input power : Nominal voltage 100 – 240 V; frequency range 50 – 60 Hz (±1 Hz); current: ≤ 1 A at 100 V 60 Hz
  • Output power: Nominal voltage: 5 / 9 / 12 / 15 / 20 V; Current: 3 A max. (in constant voltage mode); Rated power: 90 W max.
  • Overshoot: ≤ 5%
  • Protective measures: Short Circuit Protection (SCP) with Auto Recovery Mode; Overvoltage Protection (OVP) with Auto Recovery Mode; Overcurrent Protection (OCP) — Voltage limit: 150% (max); Over-temperature Protection (OTP)
  • Ambient conditions: Operating temperature 0 – 30°C; storage temperature -20 – 65°C.
  • Humidity (non-condensing) : 10 – 90%
Output voltage 5-20 V
Max. output current 3 A
Output current (max.) - rounded 3 A
Dim (L x W x H) 116 x 100 x 21 mm
Weight 265 g
Type PD-Ladestation 90W PD-Port bis 60W PD-Port bis 30W 2x QC-USB-A-Ports je bis 18W
Colour Black
Height 21 mm
Length 116 mm
Width 100 mm
Input voltage 100 V AC , 240 V AC
Features Qualcomm Quick Charge 3.0 , USB Power Delivery (USB-PD)
No. of outputs 4 x
Outputs USB 3.2 1st Gen port A (USB 3.0) , USB-C™ socket (Power Delivery)
Max. output current per channel 3 A
Used at Mains socket
Power
90 W
Product type USB charging station

Technical data

  • Ports: 2 x USB-C power delivery (PD 3.0), 2 x USB-A quick charge 3.0
  • Input 100 - 240 V; 50 - 60 Hz
  • USB-C outputs: 5 – 20 V; max. 3 A; 60 W.
  • VOLTAGE/CURRENT SETTINGS (MAX.) : USB-C PD 60 W (5 V / 3 A, 9 V / 3 A, 12 V / 3 A, 15 V / 3 A, 20 V / 2.25 A); USB-C PD 60 W (5 V / 3 A, 9 V / 3 A, 12 V / 2.5 A, 15 V / 2 A, 20 V / 1.5 A); USB-A QC 3.0 18 W (3.6 – 6.5 V / 3 A, 6.5 – 9 V / 2 A, 9 – 12 V / 1.5 A)
  • Input power : Nominal voltage 100 – 240 V; frequency range 50 – 60 Hz (±1 Hz); current: ≤ 1 A at 100 V 60 Hz
  • Output power: Nominal voltage: 5 / 9 / 12 / 15 / 20 V; Current: 3 A max. (in constant voltage mode); Rated power: 90 W max.
  • Overshoot: ≤ 5%
  • Protective measures: Short Circuit Protection (SCP) with Auto Recovery Mode; Overvoltage Protection (OVP) with Auto Recovery Mode; Overcurrent Protection (OCP) — Voltage limit: 150% (max); Over-temperature Protection (OTP)
  • Ambient conditions: Operating temperature 0 – 30°C; storage temperature -20 – 65°C.
  • Humidity (non-condensing) : 10 – 90%
Output voltage 5-20 V
Max. output current 3 A
Output current (max.) - rounded 3 A
Dim (L x W x H) 116 x 100 x 21 mm
Weight 265 g
Type PD-Ladestation 90W PD-Port bis 60W PD-Port bis 30W 2x QC-USB-A-Ports je bis 18W
Colour Black
Height 21 mm
Length 116 mm
Width 100 mm

Frequently bought together

Similar products

See and discover other items from category USB Chargers