Manhattan 423748 1x Monitor wall mount 58,4 cm (23") - 106,7 cm (42") Tiltable, Swivelling

  • Item no.: 995154
  • Manufacturer no.: 423748
  • EAN: 0766623423748

Reach out for a better view. Overcome odd floor plans, annoying glare and awkward furniture placements that can limit flat-panel TV experiences. Manhattan Universal Flat-Panel TV Articulating Wall Mounts fold nearly flat against the wall and safely …

  • Item no.: 995154
  • Manufacturer no.: 423748
  • EAN: 0766623423748

Reach out for a better view. Overcome odd floor plans, annoying glare and awkward furniture placements that can limit flat-panel TV experiences. Manhattan Universal Flat-Panel TV Articulating Wall Mounts fold nearly flat against the wall and safely …

  • Wall distance: 8 - 25 cm
Product type Monitor wall mount
Suitable for displays sized 58,4 cm (23") - 106,7 cm (42")
Add-on displays 1
Holder type Tiltable , Swivelling
Features Telescopic , Built-in level
Apple-compatible
No
Max. load capacity 25 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 200 x 100 mm , 200 x 200 mm
Rotation 0 °
Tilt range (bottom) -15 °
Tilt range (top) +15 °
Swivel range (left) 90 °
Swivel range (right) 90 °
Distance to wall (min.) 8 cm
Distance to wall (max.) 25 cm
Colour Silver
For display sizes of 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") , 78,7 cm (31") , 81,3 cm (32") , 83,8 cm (33") , 86,4 cm (34") , 88,9 cm (35") , 91,4 cm (36") , 94,0 cm (37") , 99,1 cm (39") , 96,5 cm (38") , 101,6 cm (40") , 104,1 cm (41") , 106,7 cm (42")

Technical data

  • Wall distance: 8 - 25 cm
Product type Monitor wall mount
Suitable for displays sized 58,4 cm (23") - 106,7 cm (42")
Add-on displays 1
Holder type Tiltable , Swivelling
Features Telescopic , Built-in level
Apple-compatible
No
Max. load capacity 25 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 200 x 100 mm , 200 x 200 mm
Rotation 0 °

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets