Manhattan DVI Cable 5.00 m Black [1x DVI plug 25-pin - 1x DVI plug 25-pin]

  • Item no.: 1404100
  • Manufacturer no.: 301244
  • EAN: 0766623301244

This Manhattan DVI-cable connects HD-screens and HD-projectors with your PC or notebook. Thanks to the full-shield, all content loss and flicker-free transfer. The knurled screws and an integrated strain-relief provide always for a secure grip in the…

  • Item no.: 1404100
  • Manufacturer no.: 301244
  • EAN: 0766623301244

This Manhattan DVI-cable connects HD-screens and HD-projectors with your PC or notebook. Thanks to the full-shield, all content loss and flicker-free transfer. The knurled screws and an integrated strain-relief provide always for a secure grip in the…

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 5.00 m
Colour Black
Shielding Shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type DVI-D Dual Link
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 2560 x 1600 p
Product type TV/monitor Cable

Technical data

Cable type DVI
No. of A connectors 1 x
Type A DVI plug 25-pin
No. of B connections 1 x
Type B DVI plug 25-pin
Cable length 5.00 m
Colour Black
Shielding Shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables