Manhattan Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x HDMI socket] White 15.00 cm
Easy connection of a Mini DisplayPort source to an HDMI DisplayThe active Mini DisplayPort to HDMI adapter from Manhattan enables the connection of sources with Mini DisplayPort interface to a display or a projector with HDMI port. Even older graphic…
- Warranty: 24 months
- Manufacturer: Manhattan
Easy connection of a Mini DisplayPort source to an HDMI DisplayThe active Mini DisplayPort to HDMI adapter from Manhattan enables the connection of sources with Mini DisplayPort interface to a display or a projector with HDMI port. Even older graphic…
- Warranty: 24 months
- Manufacturer: Manhattan
Technical data
Cable type | Mini DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 15.00 cm |
Colour | White |
Shielding | Shielding film |
Connector type | straight |
Cable use | TV/monitor |
type | Adapter |
---|---|
Type | Round |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 4096 x 2160 p |
Product type | TV/monitor Adapter |
Manhattan active Mini DisplayPort to HDMI adapter Mini DisplayPort plug to HDMI socket 4K@60Hz white Polybagging
Easy connection of a Mini DisplayPort source to an HDMI DisplayThe active Mini DisplayPort to HDMI adapter from Manhattan enables the connection of sources with Mini DisplayPort interface to a display or a projector with HDMI port. Even older graphics cards, which do not yet have DP++ (dual mode), are supported thanks to the active signal conversion. This adapter is ideal for many video applications such as digital signage, multi-screen gaming and all multi-screen workstations. The effective shielding provides for highest signal quality and that at resolutions up to 4K/UHD.
This text is machine translated.
Highlights & Details
- Delivers a high-quality, active signal to an HDMI display — ideal for multiple screens and single large surface (SLS) applications
- Active adapter (with signal renewal) overcomes the limits of non-DP++ (Dual Mode) graphics cards and guarantees the best connection with 4K/UHD displays and -Beamers
- Ideal for gaming, digital signage, finance and other multi-display applications; supports AMD Eyefinity, NVIDIA Surround and more
- Supports resolutions up to 3840x2160 (4K/UHD) at 60 Hz; DisplayPort 1.62 and 2.7 Gbit/s over one, two and four lanes; uncompressed digital 7.1 surround sound
- Fully shielded to reduce electromagnetic interference and other sources of interference
Facts
- FCC
- CE
- RoHS2
- UL 20276
- DisplayPort v1.2a
- HDCP 2.2
- active mini-DP conversion
- Maximum single-link range: 3840x2160 (4K@60Hz)
- Voltage strength: 300V
- Insulation resistance: 5MOhm
- Line resistance: 10ohm
- nickel plated
- molded PVC grommet
- Housing: Plastic
- Operating temperature: 0 – 40°C
- Storage temperature: -20 – 60°C
- Humidity (non-condensing): 0 – 96%
System Requirements
- Windows XP/Vista/7/8/10
Mac OS 9 or higher
Linux
- Warranty: 24 months
- Manufacturer: Manhattan
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters