Marquardt Car toggle switch 3250.0511 12 V DC 10 A 2 x On/On/On latch IP66/IP67 1 pc(s)

  • Item no.: 443343
  • Manufacturer no.: 3250.0511
  • EAN: 2050001628473

The Series 3250 is designed for use in rough environmental conditions and is therefore especially designed for use in agricultural and construction equipment, boats and material transport and recreational vehicles.This text is machine translated.…

  • Item no.: 443343
  • Manufacturer no.: 3250.0511
  • EAN: 2050001628473

The Series 3250 is designed for use in rough environmental conditions and is therefore especially designed for use in agricultural and construction equipment, boats and material transport and recreational vehicles.This text is machine translated.…

  • Voltage bulb 12 V
  • Depth: 32.2 mm
  • Inductive Switching current: 5 A
  • Front panel cut-out: 35.4 x 20.6 mm
Connection Type C CEE 7/16 plug 2.8 mm
Lighting type Spot lighting
Colour Green , Red
Bulb type LED (monochrome)
Print motif None
Colour Black
Switching voltage 12 V DC
Switching current (max.) 10 A
Switch position 2 x On/On/On
Functions latch
IP rating
IP66/IP67
Min. temperature -40 °C
Max. temperature +85 °C
Length 36.8 mm
Width 21.1 mm
Content 1 pc(s)
Dim (L x W) 36.8 mm x 21.1 mm
Manufacturer part # 3250.0511
Type 3250.0511
Product type Car toggle switch

Technical data

  • Voltage bulb 12 V
  • Depth: 32.2 mm
  • Inductive Switching current: 5 A
  • Front panel cut-out: 35.4 x 20.6 mm
Connection Type C CEE 7/16 plug 2.8 mm
Lighting type Spot lighting
Colour Green , Red
Bulb type LED (monochrome)
Print motif None
Colour Black
Switching voltage 12 V DC
Switching current (max.) 10 A
Switch position 2 x On/On/On
Functions latch

Frequently bought together

Similar products

See and discover other items from category Automotive Switches