Marshall Acton BT Black Bluetooth speaker Aux Black

  • Item no.: 1380222
  • Manufacturer no.: 04091800
  • EAN: 7340055334037

From the tiny size this audio boombox, even on a small desk perfectly accommodated, one should not be deceived. The acton BT's acoustics are impressive, as it looks at him and accommodates a decent pound serious power under his gedrungenen hood. With…

  • Item no.: 1380222
  • Manufacturer no.: 04091800
  • EAN: 7340055334037

From the tiny size this audio boombox, even on a small desk perfectly accommodated, one should not be deceived. The acton BT's acoustics are impressive, as it looks at him and accommodates a decent pound serious power under his gedrungenen hood. With…

Output rating 40 W
Features Aux
Interfaces (input) Audio stereo (3.5 mm jack) , Bluetooth
Bluetooth 4.0
Transfer type Bluetooth® , Corded
Dim (W x H x D) 265 x 160 x 150 mm
Max. range
10 m
Colour Black
Power supply (LOV) mains-powered
Power supply PSU (included)
Weight 3 kg
Width 265 mm
Height 160 mm
Depth 150 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 40 W
Features Aux
Interfaces (input) Audio stereo (3.5 mm jack) , Bluetooth
Bluetooth 4.0
Transfer type Bluetooth® , Corded
Dim (W x H x D) 265 x 160 x 150 mm
Max. range
10 m
Colour Black
Power supply (LOV) mains-powered
Power supply PSU (included)

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers